
FPG-DEV-S | |
|---|---|
DigiKey Part Number | FPG-DEV-S-ND |
Manufacturer | |
Manufacturer Product Number | FPG-DEV-S |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module Backplane |
Category | For Use With/Related Products FP Sigma Series |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Backplane |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Weight 0.203 lb (92.08 g) |
Type Communications Module | Base Product Number |

