
FPG-CAN-M | |
|---|---|
DigiKey Part Number | 1110-2964-ND |
Manufacturer | |
Manufacturer Product Number | FPG-CAN-M |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module Backplane |
Category | For Use With/Related Products FP Sigma Series |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Backplane |
Series | Termination Style D-Sub |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Weight 0.26 lb (117.93 g) |
Type Communications Module | Base Product Number |

