
FPG-C32T2T27 | |
|---|---|
DigiKey Part Number | FPG-C32T2T27-ND |
Manufacturer | |
Manufacturer Product Number | FPG-C32T2T27 |
Description | CONTROL LOGIC FPG WATERTRONICS |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | - | |
Voltage - Supply | - | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |




