FPG-C32T2H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9
Unit Price: 713,44000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 623,94000 €
Datasheet
Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPG-C32T2H

DigiKey Part Number
1110-3125-ND
Manufacturer
Manufacturer Product Number
FPG-C32T2H
Description
CONTROL LOGIC 16 IN 16 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
16 - Digital
Number of Outputs and Type
16 - Pulse (2), PWM (2), Solid State (12)
Expandable
7 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Option Cards Available
Memory Size
32K Words
Mounting Type
DIN Rail
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Software
FPWINPRO7
Approval Agency
CE, cULus
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes