
FP2-Y64T | |
|---|---|
DigiKey Part Number | 1110-3235-ND |
Manufacturer | |
Manufacturer Product Number | FP2-Y64T |
Description | OUTPUT MODULE 64 SOLID STATE |
Customer Reference | |
Detailed Description | Output Module Backplane |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Output Module | |
For Use With/Related Products | FP2, FP2SH Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 64 - Solid State | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, cULus, UL | |
Weight | 0.265 lb (120.2 g) | |
Base Product Number |


