Similar

FP2-XY64D2T | |
|---|---|
DigiKey Part Number | 1110-3242-ND |
Manufacturer | |
Manufacturer Product Number | FP2-XY64D2T |
Description | I/O MODULE 32 DIGITAL 32SS |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Backplane |
Category | Number of Outputs and Type 32 - Solid State |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Backplane |
Series | Termination Style Rectangular Connector |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Approval Agency CE, CSA, cULus, UL |
Type Input, Output (I/O) Module | Weight 0.265 lb (120.2 g) |
For Use With/Related Products FP2, FP2SH Series | Base Product Number |
Number of Inputs and Type 32 - Digital |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFP7XY64D2T | Panasonic Industry | 19 | 1110-4373-ND | 394,35000 € | Similar |


