
FP2-SL2 | |
|---|---|
DigiKey Part Number | FP2-SL2-ND |
Manufacturer | |
Manufacturer Product Number | FP2-SL2 |
Description | CONTROL MODULE S-LINK |
Customer Reference | |
Detailed Description | Control Module Backplane |
Datasheet | Datasheet |
Category | For Use With/Related Products FP2, FP2SH Series |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Backplane |
Series | Termination Style Pluggable Screw Terminal |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Approval Agency CE, CSA, cULus, UL |
Type Control Module | Base Product Number |

