
FP2-SDU | |
|---|---|
DigiKey Part Number | FP2-SDU-ND |
Manufacturer | |
Manufacturer Product Number | FP2-SDU |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module Backplane |
Category | For Use With/Related Products FP2, FP2SH Series |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Backplane |
Series | Termination Style D-Sub |
Packaging Box | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Approval Agency CE, CSA, cULus, UL |
Type Communications Module | Base Product Number |

