
FP2-SCRWTRM | |
|---|---|
DigiKey Part Number | FP2-SCRWTRM-ND |
Manufacturer | |
Manufacturer Product Number | FP2-SCRWTRM |
Description | I/O MODULE 10 TERMINALS |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | FP2 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.209 lb (94.8 g) | |
Base Product Number |

