
FP2-PXYT | |
|---|---|
DigiKey Part Number | 1110-3992-ND |
Manufacturer | |
Manufacturer Product Number | FP2-PXYT |
Description | I/O MOD 8 DIG 4 PULSE 4 PWM 8 SS |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | FP2, FP2SH Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 16 - Pulse (4), PWM (4), Solid State (8) | |
Voltage - Supply | - | |
Mounting Type | Backplane | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, cULus, UL | |
Weight | - | |
Base Product Number |

