
FP2-PXYP | |
|---|---|
DigiKey Part Number | FP2-PXYP-ND |
Manufacturer | |
Manufacturer Product Number | FP2-PXYP |
Description | I/O MOD 8 DIG 4 PULSE 4 PWM 8 SS |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Backplane |
Datasheet | Datasheet |
Category | Number of Inputs and Type 8 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 16 - Pulse (4), PWM (4), Solid State (8) |
Series | Mounting Type Backplane |
Packaging Box | Termination Style Rectangular Connector |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Approval Agency CE, CSA, cULus, UL |
For Use With/Related Products FP2, FP2SH Series | Base Product Number |

