Power Supply Module Backplane 24VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP2-PSD2

DigiKey Part Number
1110-3215-ND
Manufacturer
Manufacturer Product Number
FP2-PSD2
Description
POWER SUPPLY MODULE 24V
Customer Reference
Detailed Description
Power Supply Module Backplane 24VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VAC
Manufacturer
Panasonic Industrial Automation Sales
Mounting Type
Backplane
Series
Termination Style
Rectangular Connector
Packaging
Bulk
Features
Output Capacity (5V, 5A)
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Type
Power Supply Module
Approval Agency
CE, CSA, cULus, UL
For Use With/Related Products
FP2, FP2SH Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.