
FP2-HSCT | |
|---|---|
DigiKey Part Number | 1110-2961-ND |
Manufacturer | |
Manufacturer Product Number | FP2-HSCT |
Description | COUNTER MODULE 32 DIGITAL 32SS |
Customer Reference | |
Detailed Description | Counter Module Backplane |
Category | Number of Inputs and Type 32 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 32 - Solid State |
Series | Mounting Type Backplane |
Packaging Box | Termination Style Rectangular Connector |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Counter Module | Approval Agency CE, CSA, cULus, UL |
For Use With/Related Products FP2, FP2SH Series | Base Product Number |

