
FP2-DPV1-S | |
|---|---|
DigiKey Part Number | FP2-DPV1-S-ND |
Manufacturer | |
Manufacturer Product Number | FP2-DPV1-S |
Description | COMMUNICATIONS MODULE |
Customer Reference | |
Detailed Description | Communications Module |
Datasheet | Datasheet |
Category | For Use With/Related Products FP2 Series |
Manufacturer Panasonic Industrial Automation Sales | Termination Style D-Sub |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Box | Weight 0.265 lb (120.2 g) |
Part Status Obsolete | Base Product Number |
Type Communications Module |

