Communications Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP2-CB485

DigiKey Part Number
1110-3318-ND
Manufacturer
Manufacturer Product Number
FP2-CB485
Description
COMMUNICATIONS MODULE
Customer Reference
Detailed Description
Communications Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Communications Module
For Use With/Related Products
FP2 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
-
Termination Style
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
0.209 lb (94.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.