MFR Recommended

FP0-C10CRS | |
|---|---|
DigiKey Part Number | FP0-C10CRS-ND |
Manufacturer | |
Manufacturer Product Number | FP0-C10CRS |
Description | I/O MODULE 6 DIGITAL 4 RELAY |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Datasheet | Datasheet |
Category | Number of Inputs and Type 6 - Digital |
Manufacturer Panasonic Industrial Automation Sales | Number of Outputs and Type 4 - Relay |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Circular, Pluggable Screw Terminal |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Base Product Number |
For Use With/Related Products FP-X Series |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFP0RC10CRS | Panasonic Industry | 0 | 1110-3336-ND | 203,13000 € | MFR Recommended |
















