
FM-216-AR2-P | |
|---|---|
DigiKey Part Number | 1110-2652-ND |
Manufacturer | |
Manufacturer Product Number | FM-216-AR2-P |
Description | SENSOR FLOW GAS |
Customer Reference | |
Detailed Description | Gas Flow Sensor Female, 1/2", 0.5" (12.7mm) NPT Aluminum |
Datasheet | Datasheet |
Category | Voltage - Input 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Port Size Female, 1/2", 0.5" (12.7mm) NPT |
Series | Material - Body Aluminum |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Base Product Number |
Flow Sensor Type Gas |

