
FM-215-8 | |
|---|---|
DigiKey Part Number | 1110-2650-ND |
Manufacturer | |
Manufacturer Product Number | FM-215-8 |
Description | SENSOR FLOW GAS |
Customer Reference | |
Detailed Description | Gas Flow Sensor Plastic |
Category | Flow Sensor Type Gas |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Input 12V ~ 24V |
Series | Material - Body Plastic |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Base Product Number |

