Gas Flow Sensor Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM-213-4

DigiKey Part Number
1110-2647-ND
Manufacturer
Manufacturer Product Number
FM-213-4
Description
SENSOR FLOW GAS
Customer Reference
Detailed Description
Gas Flow Sensor Plastic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Gas
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Input
12V ~ 24V
Series
Material - Body
Plastic
Packaging
Box
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.