
FD-Z50HW | |
|---|---|
DigiKey Part Number | 1110-1601-ND |
Manufacturer | |
Manufacturer Product Number | FD-Z50HW |
Description | SENSOR REFLECTIVE 650MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.394" ~ 25.591" (10mm ~ 650mm) ADJ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.394" ~ 25.591" (10mm ~ 650mm) ADJ | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,19000 € | 182,19 € |
| Unit Price without VAT: | 182,19000 € |
|---|---|
| Unit Price with VAT: | 216,80610 € |

