
FD-V50 | |
|---|---|
DigiKey Part Number | 1110-1596-ND |
Manufacturer | |
Manufacturer Product Number | FD-V50 |
Description | SENSOR REFLECTIVE 120MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 4.724" (120mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 4.724" (120mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -55°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,59000 € | 97,59 € |
| Unit Price without VAT: | 97,59000 € |
|---|---|
| Unit Price with VAT: | 116,13210 € |

