Reflective Optical Sensor 2.559" (65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-V30

DigiKey Part Number
1110-1594-ND
Manufacturer
Manufacturer Product Number
FD-V30
Description
SENSOR REFLECTIVE 65MM R2 BEND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 2.559" (65mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Distance
2.559" (65mm)
Manufacturer
Panasonic Industrial Automation Sales
Connection Method
Cable
Series
Cable Length
78.74" (2m)
Packaging
Box
Operating Temperature
-55°C ~ 80°C
Part Status
Active
Base Product Number
Sensing Method
Reflective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1137,68000 €137,68 €
Manufacturers Standard Package
Unit Price without VAT:137,68000 €
Unit Price with VAT:163,83920 €