
FD-S80 | |
|---|---|
DigiKey Part Number | 1110-1896-ND |
Manufacturer | |
Manufacturer Product Number | FD-S80 |
Description | SENSOR REFLECTIVE 380MM BEND RAD |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 14.961" (380mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective | |
Sensing Distance | 14.961" (380mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |

