
FD-S34G | |
|---|---|
DigiKey Part Number | 1110-FD-S34G-ND |
Manufacturer | |
Manufacturer Product Number | FD-S34G |
Description | M3 COAXIAL FIBER WITH BUILT-IN L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.543" (90mm) |
Datasheet | Datasheet |
Category | Sensing Distance 3.543" (90mm) |
Manufacturer Panasonic Industrial Automation Sales | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Cable Length 78.74" (2m) |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Method Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,48000 € | 84,48 € |
| Unit Price without VAT: | 84,48000 € |
|---|---|
| Unit Price with VAT: | 100,53120 € |

