
FD-S21 | |
|---|---|
DigiKey Part Number | 1110-1588-ND |
Manufacturer | |
Manufacturer Product Number | FD-S21 |
Description | SENSOR REFLECTVE 80MM R2 DIFFUSE |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.150" (80mm) |
Datasheet | Datasheet |
Category | Sensing Method Reflective, Diffuse |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 3.150" (80mm) |
Series | Connection Method Cable |
Packaging Box | Cable Length 39.37" (1m) |
Part Status Obsolete | Base Product Number |

