
FD-R61Y | |
|---|---|
DigiKey Part Number | 1110-FD-R61Y-ND |
Manufacturer | |
Manufacturer Product Number | FD-R61Y |
Description | M6, OIL-RESISTANT, SQUARE HEAD T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 11.024" (280mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 11.024" (280mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -55°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,53000 € | 111,53 € |
| Unit Price without VAT: | 111,53000 € |
|---|---|
| Unit Price with VAT: | 132,72070 € |

