
FD-R33EG | |
|---|---|
DigiKey Part Number | 1110-3456-ND |
Manufacturer | |
Manufacturer Product Number | FD-R33EG |
Description | SENSOR REFLECTIVE 84MM COAX M3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 19mm ~ 84mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 19mm ~ 84mm | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP40 | |
Cable Length | 19.685" (500.00mm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,67000 € | 110,67 € |
| Unit Price without VAT: | 110,67000 € |
|---|---|
| Unit Price with VAT: | 131,69730 € |

