Reflective Optical Sensor 1.77" ~ 6.693" (45mm ~ 170mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-R32EG

DigiKey Part Number
1110-3455-ND
Manufacturer
Manufacturer Product Number
FD-R32EG
Description
SENSOR REFLECTIVE 170MM COAX M3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 1.77" ~ 6.693" (45mm ~ 170mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
1.77" ~ 6.693" (45mm ~ 170mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP40
Cable Length
19.685" (500.00mm)
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,73000 €96,73 €
Manufacturers Standard Package
Unit Price without VAT:96,73000 €
Unit Price with VAT:115,10870 €