
FD-L54 | |
|---|---|
DigiKey Part Number | 1110-2643-ND |
Manufacturer | |
Manufacturer Product Number | FD-L54 |
Description | SENSOR HEAD 50MM FIXED-FOCUS 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.181" ~ 1.969" (30mm ~ 50mm) ADJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.181" ~ 1.969" (30mm ~ 50mm) ADJ | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 39.37" (1m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,49000 € | 165,49 € |
| Unit Price without VAT: | 165,49000 € |
|---|---|
| Unit Price with VAT: | 196,93310 € |

