
FD-L23 | |
|---|---|
DigiKey Part Number | 1110-1583-ND |
Manufacturer | |
Manufacturer Product Number | FD-L23 |
Description | SENSOR REFLECTIVE 29MM R2 BEND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 1.142" (29mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 1.142" (29mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 118.10" (3m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,63000 € | 156,63 € |
| 10 | 142,39100 € | 1.423,91 € |
| Unit Price without VAT: | 156,63000 € |
|---|---|
| Unit Price with VAT: | 186,38970 € |

