
FD-L21W | |
|---|---|
DigiKey Part Number | 1110-1581-ND |
Manufacturer | |
Manufacturer Product Number | FD-L21W |
Description | SENSOR REFLECTIVE 14MM R1 BEND |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.118" ~ 0.551" (3mm ~ 14mm) ADJ |
Datasheet | Datasheet |
Category | Sensing Method Reflective, Convergent |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 0.118" ~ 0.551" (3mm ~ 14mm) ADJ |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,09000 € | 167,09 € |
| Unit Price without VAT: | 167,09000 € |
|---|---|
| Unit Price with VAT: | 198,83710 € |

