
FD-L20H | |
|---|---|
DigiKey Part Number | 1110-1579-ND |
Manufacturer | |
Manufacturer Product Number | FD-L20H |
Description | SENSOR REFLECTIVE 23MM R2 BEND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.906" (23mm) |
Datasheet | Datasheet |
Category | Sensing Method Reflective, Convergent |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 0.906" (23mm) |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,01000 € | 120,01 € |
| Unit Price without VAT: | 120,01000 € |
|---|---|
| Unit Price with VAT: | 142,81190 € |

