Reflective, Convergent Optical Sensor 0.315" (8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-L12W

DigiKey Part Number
1110-1578-ND
Manufacturer
Manufacturer Product Number
FD-L12W
Description
SENSOR REFLECTIVE 8MM R1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Convergent Optical Sensor 0.315" (8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Convergent
Sensing Distance
0.315" (8mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
39.37" (1m)
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1168,25000 €168,25 €
Manufacturers Standard Package
Unit Price without VAT:168,25000 €
Unit Price with VAT:200,21750 €