
FD-H35-20S | |
|---|---|
DigiKey Part Number | FD-H35-20S-ND |
Manufacturer | |
Manufacturer Product Number | FD-H35-20S |
Description | SENSOR REFLECTIVE 260MM HEAT RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 10.236" (260mm) |
Category | Sensing Method Reflective |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 10.236" (260mm) |
Series | Connection Method Cable |
Packaging Box | Cable Length 39.37" (1m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,72000 € | 729,72 € |
| Unit Price without VAT: | 729,72000 € |
|---|---|
| Unit Price with VAT: | 868,36680 € |

