
FD-H30-L32V-S | |
|---|---|
DigiKey Part Number | FD-H30-L32V-S-ND |
Manufacturer | |
Manufacturer Product Number | FD-H30-L32V-S |
Description | SENSOR REFLECTIVE 8MM UP TO 572F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.315" (8mm) |
Category | Sensing Method Reflective, Convergent |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 0.315" (8mm) |
Series | Connection Method Cable |
Packaging Box | Cable Length 118.10" (3m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.344,71000 € | 1.344,71 € |
| Unit Price without VAT: | 1.344,71000 € |
|---|---|
| Unit Price with VAT: | 1.600,20490 € |

