
FD-H25-L45 | |
|---|---|
DigiKey Part Number | FD-H25-L45-ND |
Manufacturer | |
Manufacturer Product Number | FD-H25-L45 |
Description | SENSOR REFLECT 42MM HEAT RESIST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" ~ 1.654" (5mm ~ 42mm) ADJ |
Category | Sensing Method Reflective, Convergent |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 0.197" ~ 1.654" (5mm ~ 42mm) ADJ |
Series | Connection Method Cable |
Packaging Box | Cable Length 118.10" (3m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,63000 € | 630,63 € |
| Unit Price without VAT: | 630,63000 € |
|---|---|
| Unit Price with VAT: | 750,44970 € |

