
FD-H20-M2T | |
|---|---|
DigiKey Part Number | FD-H20-M2T-ND |
Manufacturer | |
Manufacturer Product Number | FD-H20-M2T |
Description | SENSOR 330MM HEAT RES -76-392F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 12.992" (330mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 12.992" (330mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 39.37" (1m) | |
Adjustment Type | - | |
Operating Temperature | -60°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,04000 € | 343,04 € |
| Unit Price without VAT: | 343,04000 € |
|---|---|
| Unit Price with VAT: | 408,21760 € |

