
FD-EG31 | |
|---|---|
DigiKey Part Number | 1110-1572-ND |
Manufacturer | |
Manufacturer Product Number | FD-EG31 |
Description | SENSOR REFLECTIVE 20MM R4 COAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.787" (20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.787" (20mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP40 | |
Cable Length | 19.5" (50cm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,03000 € | 106,03 € |
| Unit Price without VAT: | 106,03000 € |
|---|---|
| Unit Price with VAT: | 126,17570 € |

