
FD-AL11 | |
|---|---|
DigiKey Part Number | 1110-1567-ND |
Manufacturer | |
Manufacturer Product Number | FD-AL11 |
Description | SENSOR REFLECTIVE 320MM |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 12.598" (320mm) |
Category | Sensing Method Reflective |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 12.598" (320mm) |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Obsolete | Base Product Number |

