
FD-42G-4T | |
|---|---|
DigiKey Part Number | 1110-1556-ND |
Manufacturer | |
Manufacturer Product Number | FD-42G-4T |
Description | SENSOR REFLECTIVE 200MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 7.874" (200mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 157.48" (4m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 € | 89,24 € |
| Unit Price without VAT: | 89,24000 € |
|---|---|
| Unit Price with VAT: | 106,19560 € |

