MFR Recommended

FC-SFBH-64 | |
|---|---|
DigiKey Part Number | 1110-1892-ND |
Manufacturer | |
Manufacturer Product Number | FC-SFBH-64 |
Description | FRONT PROTECTION COVER |
Customer Reference | |
Detailed Description | Guard Light Curtains |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Guard | |
For Use With/Related Products | Light Curtains | |
Specifications | 1276mm x 72mm | |
Base Product Number |


