
EZP-V80406MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V80406MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80406MTS |
Description | CAP FILM 40UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80406MTS Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 2.047" (52.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 9.1 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 10 | 10,14400 € | 101,44 € |
| 50 | 9,00360 € | 450,18 € |
| 100 | 8,65060 € | 865,06 € |
| 500 | 8,05276 € | 4.026,38 € |
| 1.000 | 7,86746 € | 7.867,46 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |

