20 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V80206MTB

DigiKey Part Number
10-EZP-V80206MTB-ND
Manufacturer
Manufacturer Product Number
EZP-V80206MTB
Description
CAP FILM 20UF 10% 800V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V80206MTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.614" L x 1.024" W (41.00mm x 26.00mm)
Packaging
Bulk
Height - Seated (Max)
1.634" (41.50mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.476" (37.50mm)
Tolerance
±10%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
800V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
8.7 mOhms
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EZP-V80206MTTPanasonic Industry410-EZP-V80206MTT-ND9,46000 €Parametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,46000 €9,46 €
107,22700 €72,27 €
506,33620 €316,81 €
1505,92240 €888,36 €
6005,55288 €3.331,73 €
1.0505,43986 €5.711,85 €
Manufacturers Standard Package
Unit Price without VAT:9,46000 €
Unit Price with VAT:11,25740 €