
EZP-V70256MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V70256MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70256MTS |
Description | CAP FILM 25UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.244" L x 0.984" W (57.00mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11.6 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 6,66800 € | 66,68 € |
| 50 | 5,82700 € | 291,35 € |
| 200 | 5,35205 € | 1.070,41 € |
| 600 | 5,08705 € | 3.052,23 € |
| 1.000 | 4,98896 € | 4.988,96 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |

