70 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V60706MTT

DigiKey Part Number
10-EZP-V60706MTT-ND
Manufacturer
Manufacturer Product Number
EZP-V60706MTT
Description
CAP FILM 70UF 10% 600V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
70 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V60706MTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
3.6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 1.496" W (42.00mm x 38.00mm)
Height - Seated (Max)
2.106" (53.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,40000 €16,40 €
1012,99200 €129,92 €
5011,62920 €581,46 €
10011,20700 €1.120,70 €
50010,49206 €5.246,03 €
Manufacturers Standard Package
Unit Price without VAT:16,40000 €
Unit Price with VAT:19,51600 €