40 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V1A406MTC

DigiKey Part Number
10-EZP-V1A406MTC-ND
Manufacturer
Manufacturer Product Number
EZP-V1A406MTC
Description
CAP FILM 40UF 10% 1000V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V1A406MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Part Status
Active
Height - Seated (Max)
2.244" (57.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
DC Link, DC Filtering
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
7.8 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,91000 €14,91 €
1011,73800 €117,38 €
5010,47120 €523,56 €
10010,07900 €1.007,90 €
5009,41446 €4.707,23 €
Manufacturers Standard Package
Unit Price without VAT:14,91000 €
Unit Price with VAT:17,74290 €