
EZP-Q60105LTD | |
|---|---|
DigiKey Part Number | 10-EZP-Q60105LTD-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q60105LTD |
Description | CAP FILM 1UF 10% 600VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q60105LTD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.591" W (41.50mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 1.161" (29.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 600V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 13.7 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-Q60105LTA | Panasonic Industry | 202 | 10-EZP-Q60105LTA-ND | 4,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,79800 € | 27,98 € |
| 50 | 2,35900 € | 117,95 € |
| 100 | 2,22330 € | 222,33 € |
| 500 | 1,99366 € | 996,83 € |
| 1.200 | 1,90603 € | 2.287,24 € |
| 3.600 | 1,82247 € | 6.560,89 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

