
EZP-Q38405LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q38405LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q38405LTA |
Description | CAP FILM 4UF 5% 380VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q38405LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.866" W (41.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.437" (36.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 380V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 18.3 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,18600 € | 41,86 € |
| 50 | 3,59160 € | 179,58 € |
| 150 | 3,31560 € | 497,34 € |
| 600 | 3,06912 € | 1.841,47 € |
| 1.050 | 2,99376 € | 3.143,45 € |
| 2.550 | 2,89602 € | 7.384,85 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |

