
EZP-Q33405LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q33405LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33405LTA |
Description | CAP FILM 4UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33405LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.713" (43.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 17.5 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,51700 € | 35,17 € |
| 50 | 2,99520 € | 149,76 € |
| 300 | 2,63447 € | 790,34 € |
| 600 | 2,53685 € | 1.522,11 € |
| 1.200 | 2,45646 € | 2.947,75 € |
| 2.700 | 2,38021 € | 6.426,57 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

