
EZP-Q33355LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q33355LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q33355LTA |
Description | CAP FILM 3.5UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q33355LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.713" (43.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 330V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 20 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-Q38355LTA | Panasonic Industry | 297 | 10-EZP-Q38355LTA-ND | 4,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,32300 € | 33,23 € |
| 50 | 2,82360 € | 141,18 € |
| 300 | 2,47787 € | 743,36 € |
| 600 | 2,38432 € | 1.430,59 € |
| 1.200 | 2,30729 € | 2.768,75 € |
| 2.700 | 2,23425 € | 6.032,47 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

